Similar
Similar
Similar

MSP10A013K30GEJ | |
|---|---|
DigiKey Part Number | MSP10A013K30GEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP10A013K30GEJ |
Description | RES ARRAY 9 RES 3.3K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 3.3k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC10A013K30GEK | Vishay Dale | 0 | CSC3.3KCC-ND | kr.6.31103 | Similar |
| 4310R-101-332LF | Bourns Inc. | 470 | 4310R-1-332LF-ND | kr.32.52000 | Similar |
| 4610X-101-332LF | Bourns Inc. | 0 | 4610X-1-332LF-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | kr.29.82659 | kr.7,874.22 |
| Unit Price without VAT: | kr.29.82659 |
|---|---|
| Unit Price with VAT: | kr.37.28324 |




