3 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA-123R000FE12

DigiKey Part Number
MRA12-3.0-ND
Manufacturer
Manufacturer Product Number
MRA-123R000FE12
Description
RES 3 OHM 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 1.188" L (7.92mm x 30.18mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.70.18000kr.70.18
10kr.48.65300kr.486.53
25kr.42.83320kr.1,070.83
50kr.39.19140kr.1,959.57
100kr.36.09680kr.3,609.68
250kr.32.70856kr.8,177.14
500kr.30.58986kr.15,294.93
1.000kr.28.79038kr.28,790.38
Manufacturers Standard Package
Unit Price without VAT:kr.70.18000
Unit Price with VAT:kr.87.72500