
MRA-121R000FE12 | |
|---|---|
DigiKey Part Number | MRA12-1.0-ND |
Manufacturer | |
Manufacturer Product Number | MRA-121R000FE12 |
Description | RES 1 OHM 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MRA-121R000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 1.188" L (7.92mm x 30.18mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.62000 | kr.78.62 |
| 10 | kr.54.70200 | kr.547.02 |
| 25 | kr.48.23480 | kr.1,205.87 |
| 50 | kr.44.18720 | kr.2,209.36 |
| 100 | kr.40.74840 | kr.4,074.84 |
| 250 | kr.36.98276 | kr.9,245.69 |
| 500 | kr.34.62794 | kr.17,313.97 |
| 1.000 | kr.32.62824 | kr.32,628.24 |
| Unit Price without VAT: | kr.78.62000 |
|---|---|
| Unit Price with VAT: | kr.98.27500 |

