
M55342K06B4E99RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B4E99RS2TR-ND - Tape & Reel (TR) 541-M55342K06B4E99RS2CT-ND - Cut Tape (CT) 541-M55342K06B4E99RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B4E99RS2 |
Description | RCWPM-575 4.99K 1% K M55342K06B4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.16700 | kr.51.67 |
| 25 | kr.4.66880 | kr.116.72 |
| 100 | kr.4.12160 | kr.412.16 |
| 250 | kr.3.86080 | kr.965.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.70332 | kr.1,851.66 |
| 1.000 | kr.3.57379 | kr.3,573.79 |
| 1.500 | kr.3.50893 | kr.5,263.39 |
| 2.500 | kr.3.43702 | kr.8,592.55 |
| 3.500 | kr.3.39498 | kr.11,882.43 |
| 5.000 | kr.3.35458 | kr.16,772.90 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

