
MMB21-020 | |
|---|---|
DigiKey Part Number | MMB21-020-ND |
Manufacturer | |
Manufacturer Product Number | MMB21-020 |
Description | CONN PLUG RACK & PANEL 20P PCB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Plug, Male Pins Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Vishay Dale | Number of Rows 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 20 | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.335.19710 | kr.33,519.71 |
| Unit Price without VAT: | kr.335.19710 |
|---|---|
| Unit Price with VAT: | kr.418.99638 |

