
MMA23-0111Q1 | |
|---|---|
DigiKey Part Number | MMA23-0111Q1-ND |
Manufacturer | |
Manufacturer Product Number | MMA23-0111Q1 |
Description | CONN PLG RACK&PNL 11P FREE HANG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Plug, Male Pins Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Vishay Dale | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 11 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.350.15630 | kr.35,015.63 |
| Unit Price without VAT: | kr.350.15630 |
|---|---|
| Unit Price with VAT: | kr.437.69538 |


