
MCRL00451K500JAB00 | |
|---|---|
DigiKey Part Number | 541-10166-ND |
Manufacturer | |
Manufacturer Product Number | MCRL00451K500JAB00 |
Description | METAL CASE 45W, 1500 OHMS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 45W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Operating Temperature -40°C ~ 300°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.875" L x 0.750" W (47.63mm x 19.05mm) |
Resistance 1.5 kOhms | Height - Seated (Max) 0.750" (19.05mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 45W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,341.75000 | kr.3,341.75 |
| Unit Price without VAT: | kr.3,341.75000 |
|---|---|
| Unit Price with VAT: | kr.4,177.18750 |

