1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K11B1E00RS3

DigiKey Part Number
541-M55342K11B1E00RS3TR-ND - Tape & Reel (TR)
541-M55342K11B1E00RS3CT-ND - Cut Tape (CT)
541-M55342K11B1E00RS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K11B1E00RS3
Description
RES SMD 1K OHM 1% 1/20W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K11B1E00RS3 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.040" L x 0.025" W (1.02mm x 0.64mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.8.17900kr.81.79
25kr.7.30120kr.182.53
50kr.6.79260kr.339.63
100kr.6.38880kr.638.88
250kr.5.97812kr.1,494.53
500kr.5.74036kr.2,870.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.34151kr.5,341.51
2.000kr.5.19643kr.10,392.86
3.000kr.5.12564kr.15,376.92
5.000kr.5.04887kr.25,244.35
7.000kr.5.00489kr.35,034.23
10.000kr.4.96328kr.49,632.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250