
M55342K11B2E49RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K11B2E49RS2TR-ND - Tape & Reel (TR) 541-M55342K11B2E49RS2CT-ND - Cut Tape (CT) 541-M55342K11B2E49RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B2E49RS2 |
Description | THICK FILM RESISTOR 0402 1% |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.46200 | kr.74.62 |
| 25 | kr.6.63400 | kr.165.85 |
| 50 | kr.6.15740 | kr.307.87 |
| 100 | kr.5.77700 | kr.577.70 |
| 250 | kr.5.39128 | kr.1,347.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.97272 | kr.2,486.36 |
| 1.000 | kr.4.80147 | kr.4,801.47 |
| 1.500 | kr.4.71802 | kr.7,077.03 |
| 2.500 | kr.4.62746 | kr.11,568.65 |
| 3.500 | kr.4.57560 | kr.16,014.60 |
| 5.000 | kr.4.52653 | kr.22,632.65 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

