
M55342K06B49D9RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B49D9RS3TR-ND - Tape & Reel (TR) 541-M55342K06B49D9RS3CT-ND - Cut Tape (CT) 541-M55342K06B49D9RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B49D9RS3 |
Description | RES SMD 49.9 OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B49D9RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.28900 | kr.62.89 |
| 25 | kr.5.55400 | kr.138.85 |
| 50 | kr.5.12900 | kr.256.45 |
| 100 | kr.4.79050 | kr.479.05 |
| 250 | kr.4.44688 | kr.1,111.72 |
| 500 | kr.4.24806 | kr.2,124.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.93536 | kr.3,935.36 |
| 2.000 | kr.3.81405 | kr.7,628.10 |
| 3.000 | kr.3.75489 | kr.11,264.67 |
| 5.000 | kr.3.69070 | kr.18,453.50 |
| 7.000 | kr.3.65396 | kr.25,577.72 |
| 10.000 | kr.3.61918 | kr.36,191.80 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

