
M55342K06B47E5RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B47E5RS2TR-ND - Tape & Reel (TR) 541-M55342K06B47E5RS2CT-ND - Cut Tape (CT) 541-M55342K06B47E5RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B47E5RS2 |
Description | RCWPM-575 47.5K 1% K M55342K06B4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.93400 | kr.59.34 |
| 25 | kr.5.22680 | kr.130.67 |
| 50 | kr.4.81720 | kr.240.86 |
| 100 | kr.4.49190 | kr.449.19 |
| 250 | kr.4.16184 | kr.1,040.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.82100 | kr.1,910.50 |
| 1.000 | kr.3.67460 | kr.3,674.60 |
| 1.500 | kr.3.60327 | kr.5,404.91 |
| 2.500 | kr.3.52590 | kr.8,814.75 |
| 3.500 | kr.3.48158 | kr.12,185.53 |
| 5.000 | kr.3.43967 | kr.17,198.35 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

