
M55342K06B150DRS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B150DRS2TR-ND - Tape & Reel (TR) 541-M55342K06B150DRS2CT-ND - Cut Tape (CT) 541-M55342K06B150DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B150DRS2 |
Description | RCWPM-575 150 1% K M55342K06B150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.96000 | kr.59.60 |
| 25 | kr.5.24960 | kr.131.24 |
| 50 | kr.4.83860 | kr.241.93 |
| 100 | kr.4.51220 | kr.451.22 |
| 250 | kr.4.18160 | kr.1,045.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.83938 | kr.1,919.69 |
| 1.000 | kr.3.69267 | kr.3,692.67 |
| 1.500 | kr.3.62111 | kr.5,431.66 |
| 2.500 | kr.3.54353 | kr.8,858.83 |
| 3.500 | kr.3.49908 | kr.12,246.78 |
| 5.000 | kr.3.45702 | kr.17,285.10 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

