
M55342K06B10D0RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B10D0RS3TR-ND - Tape & Reel (TR) 541-M55342K06B10D0RS3CT-ND - Cut Tape (CT) 541-M55342K06B10D0RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B10D0RS3 |
Description | RES SMD 10 OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B10D0RS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.5.85000 | kr.58.50 |
| 25 | kr.5.04560 | kr.126.14 |
| 50 | kr.4.89220 | kr.244.61 |
| 100 | kr.4.51840 | kr.451.84 |
| 250 | kr.4.24168 | kr.1,060.42 |
| 500 | kr.4.05196 | kr.2,025.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.24000 | kr.3,240.00 |
| Unit Price without VAT: | kr.9.09000 |
|---|---|
| Unit Price with VAT: | kr.11.36250 |

