
M55342K06B100ERS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B100ERS3TR-ND - Tape & Reel (TR) 541-M55342K06B100ERS3CT-ND - Cut Tape (CT) 541-M55342K06B100ERS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B100ERS3 |
Description | RES SMD 100K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B100ERS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.10500 | kr.61.05 |
| 25 | kr.5.38400 | kr.134.60 |
| 50 | kr.4.96680 | kr.248.34 |
| 100 | kr.4.63580 | kr.463.58 |
| 250 | kr.4.29904 | kr.1,074.76 |
| 500 | kr.4.10426 | kr.2,052.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.32261 | kr.4,322.61 |
| 2.000 | kr.4.19445 | kr.8,388.90 |
| 3.000 | kr.4.13193 | kr.12,395.79 |
| 5.000 | kr.4.06410 | kr.20,320.50 |
| 7.000 | kr.4.02526 | kr.28,176.82 |
| 10.000 | kr.3.98853 | kr.39,885.30 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

