100 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B100DRS3

DigiKey Part Number
541-M55342K06B100DRS3TR-ND - Tape & Reel (TR)
541-M55342K06B100DRS3CT-ND - Cut Tape (CT)
541-M55342K06B100DRS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B100DRS3
Description
RES SMD 100 OHM 1% 0.15W 0705
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K06B100DRS3 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.30200kr.63.02
25kr.5.56160kr.139.04
50kr.5.13660kr.256.83
100kr.4.79750kr.479.75
250kr.4.45396kr.1,113.49
500kr.4.25490kr.2,127.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.32261kr.4,322.61
2.000kr.4.19445kr.8,388.90
3.000kr.4.13193kr.12,395.79
5.000kr.4.06410kr.20,320.50
7.000kr.4.02526kr.28,176.82
10.000kr.3.98853kr.39,885.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250