New Product
M55342K06B150DRS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B100DRS2

DigiKey Part Number
541-M55342K06B100DRS2TR-ND - Tape & Reel (TR)
541-M55342K06B100DRS2CT-ND - Cut Tape (CT)
541-M55342K06B100DRS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B100DRS2
Description
RCWPM-575 100 1% K M55342K06B100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.90000kr.8.90
10kr.6.46900kr.64.69
25kr.6.06800kr.151.70
50kr.5.37800kr.268.90
100kr.4.01320kr.401.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.66452kr.2,332.26
1.000kr.3.75674kr.3,756.74
1.500kr.3.60250kr.5,403.75
2.500kr.3.39750kr.8,493.75
3.500kr.3.36380kr.11,773.30
5.000kr.3.33038kr.16,651.90
6.000kr.3.30560kr.19,833.60
12.000kr.3.26902kr.39,228.24
12.500kr.3.26812kr.40,851.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.90000
Unit Price with VAT:kr.11.12500