
M32159B11MS3 | |
|---|---|
DigiKey Part Number | 541-M32159B11MS3TR-ND - Tape & Reel (TR) 541-M32159B11MS3CT-ND - Cut Tape (CT) 541-M32159B11MS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M32159B11MS3 |
Description | RES SMD 0 OHM JUMP 04W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M32159B11MS3 Models |
Category | Features Military |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Composition | Failure Rate M (1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.10.72700 | kr.107.27 |
| 25 | kr.9.26920 | kr.231.73 |
| 50 | kr.8.35480 | kr.417.74 |
| 100 | kr.7.57690 | kr.757.69 |
| 250 | kr.6.72548 | kr.1,681.37 |
| 500 | kr.6.19278 | kr.3,096.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.85493 | kr.5,854.93 |
| 2.000 | kr.5.46274 | kr.10,925.48 |
| 3.000 | kr.5.26133 | kr.15,783.99 |
| 5.000 | kr.5.03352 | kr.25,167.60 |
| 7.000 | kr.4.89780 | kr.34,284.60 |
| 10.000 | kr.4.76520 | kr.47,652.00 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

