LVR01R0100FE70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: kr.16.42000
Datasheet
10 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVR01R0100FE70

DigiKey Part Number
LVRA-.01RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVR01R0100FE70
Description
RES 0.01 OHM 1% 1W AXIAL WW
Customer Reference
Detailed Description
10 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
LVR01R0100FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±1000ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.115" Dia x 0.427" L (2.92mm x 10.85mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT1A-0R01F1Riedon products by Bourns0696-1729-NDkr.16.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes