1 Coil, 1 Layer 10µH Wireless Charging Coil Transmitter 29.7mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWTX5050FEEB100KF1

DigiKey Part Number
541-IWTX5050FEEB100KF1-ND
Manufacturer
Manufacturer Product Number
IWTX5050FEEB100KF1
Description
WIRELESS CHARGING TRANSMIT COIL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 10µH Wireless Charging Coil Transmitter 29.7mOhm Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Manufacturer
Vishay Dale
DC Resistance (DCR)
29.7mOhm Max
Packaging
Tray
Q @ Freq
200 @ 100kHz
Part Status
Active
Current Rating (Amps)
9A
Function
Transmitter
Operating Temperature
-40°C ~ 85°C
Type
1 Coil, 1 Layer
Size / Dimension
1.97" Dia x 0.26" H (50.0mm x 6.5mm)
Inductance
10µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.059
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.26.18000kr.26.18
10kr.21.51800kr.215.18
25kr.19.90240kr.497.56
50kr.18.76640kr.938.32
160kr.17.00425kr.2,720.68
320kr.16.03566kr.5,131.41
640kr.15.12317kr.9,678.83
1.120kr.14.42565kr.16,156.73
2.560kr.14.05196kr.35,973.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.18000
Unit Price with VAT:kr.32.72500