
ISC1812ER330K | |
|---|---|
DigiKey Part Number | 541-1617-2-ND - Tape & Reel (TR) 541-1617-1-ND - Cut Tape (CT) 541-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER330K |
Description | FIXED IND 33UH 202MA 1.72 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 202 mA 1.72Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ER330K Models |
Category | DC Resistance (DCR) 1.72Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.6.91000 | kr.69.10 |
| 100 | kr.5.67990 | kr.567.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.85942 | kr.2,429.71 |
| 1.000 | kr.4.58238 | kr.4,582.38 |
| 1.500 | kr.4.42786 | kr.6,641.79 |
| 2.500 | kr.4.24073 | kr.10,601.83 |
| 3.500 | kr.4.12192 | kr.14,426.72 |
| 5.000 | kr.3.99975 | kr.19,998.75 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

