
ISC1812ER221J | |
|---|---|
DigiKey Part Number | 541-1692-2-ND - Tape & Reel (TR) 541-1692-1-ND - Cut Tape (CT) 541-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER221J |
Description | FIXED IND 220UH 105MA 6.3 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 105 mA 6.3Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 6.3Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 4.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.8.43200 | kr.84.32 |
| 100 | kr.6.93600 | kr.693.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.93450 | kr.2,967.25 |
| 1.000 | kr.5.59632 | kr.5,596.32 |
| 1.500 | kr.5.40768 | kr.8,111.52 |
| 2.500 | kr.5.17932 | kr.12,948.30 |
| 3.500 | kr.5.03436 | kr.17,620.26 |
| 5.000 | kr.4.88522 | kr.24,426.10 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

