
IMC2220ER470K | |
|---|---|
DigiKey Part Number | IMC2220ER470K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC2220ER470K |
Description | FIXED IND 47UH 340MA 850 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 340 mA 850mOhm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC2220ER470K Models |
Category | Q @ Freq 10 @ 2.52MHz |
Mfr | Frequency - Self Resonant 8.5MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2220 (5650 Metric) |
Tolerance ±10% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.221" L x 0.197" W (5.61mm x 5.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.165" (4.20mm) |
DC Resistance (DCR) 850mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06838 | kr.6,205.14 |
| Unit Price without VAT: | kr.2.06838 |
|---|---|
| Unit Price with VAT: | kr.2.58548 |

