
IMC1812RV12NM | |
|---|---|
DigiKey Part Number | IMC1812RV12NM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812RV12NM |
Description | FIXED IND 12NH 450MA 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 450 mA 200mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 50 @ 50MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.65382 | kr.5,653.82 |
| Unit Price without VAT: | kr.5.65382 |
|---|---|
| Unit Price with VAT: | kr.7.06728 |

