330 nH Unshielded Drum Core, Wirewound Inductor 500 mA 900mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1008ERR33J

DigiKey Part Number
541-IMC1008ERR33JTR-ND - Tape & Reel (TR)
541-IMC1008ERR33JCT-ND - Cut Tape (CT)
541-IMC1008ERR33JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC1008ERR33J
Description
FIXED IND 330NH 500MA 900 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 500 mA 900mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
45 @ 100MHz
Series
Frequency - Self Resonant
570MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.1.13500kr.11.35
100kr.0.93070kr.93.07
1.000kr.0.76535kr.765.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.70776kr.1,415.52
4.000kr.0.66733kr.2,669.32
6.000kr.0.64479kr.3,868.74
10.000kr.0.61750kr.6,175.00
14.000kr.0.60015kr.8,402.10
20.000kr.0.58233kr.11,646.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750