
IMC1008ERR33J | |
|---|---|
DigiKey Part Number | 541-IMC1008ERR33JTR-ND - Tape & Reel (TR) 541-IMC1008ERR33JCT-ND - Cut Tape (CT) 541-IMC1008ERR33JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1008ERR33J |
Description | FIXED IND 330NH 500MA 900 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 500 mA 900mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 570MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.93070 | kr.93.07 |
| 1.000 | kr.0.76535 | kr.765.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70776 | kr.1,415.52 |
| 4.000 | kr.0.66733 | kr.2,669.32 |
| 6.000 | kr.0.64479 | kr.3,868.74 |
| 10.000 | kr.0.61750 | kr.6,175.00 |
| 14.000 | kr.0.60015 | kr.8,402.10 |
| 20.000 | kr.0.58233 | kr.11,646.60 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

