IMC0402ER2N0S01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.69029
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.0.54461
Datasheet
2 nH Unshielded Wirewound Inductor 1.04 A 70mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0402ER2N0S01

DigiKey Part Number
IMC0402ER2N0S01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0402ER2N0S01
Description
FIXED IND 2NH 1.04A 70 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Wirewound Inductor 1.04 A 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
70mOhm Max
Mfr
Q @ Freq
16 @ 250MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW100505-2N0DBourns Inc.0CW100505-2N0D-NDkr.0.69029Similar
LRW0402WS2N0GG001TJohanson Technology Inc.0712-LRW0402WS2N0GG001TTR-NDkr.0.54461Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.92209kr.9,220.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.92209
Unit Price with VAT:kr.1.15261