0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILSB0805ERR22K

DigiKey Part Number
541-ILSB0805ERR22KTR-ND - Tape & Reel (TR)
541-ILSB0805ERR22KCT-ND - Cut Tape (CT)
541-ILSB0805ERR22KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILSB0805ERR22K
Description
FIXED IND 220NH 250MA 500MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 nH Shielded Multilayer Inductor 250 mA 500mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ILSB0805ERR22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
220 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
196MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45946kr.1,837.84
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.73000kr.7.30
100kr.0.60220kr.60.22
1.000kr.0.49504kr.495.04
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.86400kr.8.64
25kr.0.78320kr.19.58
50kr.0.72700kr.36.35
100kr.0.67390kr.67.39
250kr.0.60928kr.152.32
500kr.0.56448kr.282.24
1.000kr.0.52301kr.523.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500