Similar

ILSB0603ER1R5K | |
|---|---|
DigiKey Part Number | ILSB0603ER1R5K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILSB0603ER1R5K |
Description | FIXED IND 1.5UH 25MA 800 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0603ER1R5K Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 69MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-1R5K | Bourns Inc. | 5.425 | 118-CS160808-1R5KCT-ND | kr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37011 | kr.1,480.44 |
| Unit Price without VAT: | kr.0.37011 |
|---|---|
| Unit Price with VAT: | kr.0.46264 |


