60 Ohms @ 100 MHz 1 Ferrite Bead 1806 (4516 Metric) 6A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB1806ER600V

DigiKey Part Number
541-ILHB1806ER600VTR-ND - Tape & Reel (TR)
541-ILHB1806ER600VCT-ND - Cut Tape (CT)
541-ILHB1806ER600VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB1806ER600V
Description
FERRITE BEAD 60 OHM 1806 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 1806 (4516 Metric) 6A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILHB1806ER600V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Vishay Dale
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1806 (4516 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.071" (1.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.80100kr.18.01
25kr.1.55720kr.38.93
50kr.1.38980kr.69.49
100kr.1.23690kr.123.69
250kr.1.05192kr.262.98
500kr.0.92386kr.461.93
1.000kr.0.80493kr.804.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.67426kr.1,348.52
4.000kr.0.64961kr.2,598.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500