600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0805ER601V

DigiKey Part Number
541-2302-2-ND - Tape & Reel (TR)
541-2302-1-ND - Cut Tape (CT)
541-2302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0805ER601V
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILHB0805ER601V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Vishay Dale
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115.032
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.51400kr.5.14
25kr.0.44640kr.11.16
50kr.0.40060kr.20.03
100kr.0.35880kr.35.88
250kr.0.30888kr.77.22
500kr.0.27440kr.137.20
1.000kr.0.24244kr.242.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18009kr.720.36
8.000kr.0.15521kr.1,241.68
12.000kr.0.15058kr.1,806.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500