ILHB0603ER181VGP12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.0.11987
Datasheet
New at DigiKey
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0603ER181VGP12

DigiKey Part Number
541-ILHB0603ER181VGP12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILHB0603ER181VGP12
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
300mOhm
Manufacturer
Vishay Dale
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABBK00160808181Y00Pulse Electronics0553-ABBK00160808181Y00TR-NDkr.0.11987Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05069kr.1,013.80
Unit Price without VAT:kr.0.05069
Unit Price with VAT:kr.0.06336