Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ILHB0603ER101VHC42 | |
|---|---|
DigiKey Part Number | 541-ILHB0603ER101VHC42TR-ND - Tape & Reel (TR) 541-ILHB0603ER101VHC42CT-ND - Cut Tape (CT) 541-ILHB0603ER101VHC42DKR-ND |
Manufacturer | |
Manufacturer Product Number | ILHB0603ER101VHC42 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 3A | Features Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABUP00160808101Y00 | Pulse Electronics | 0 | 553-ABUP00160808101Y00TR-ND | kr.0.16058 | Parametric Equivalent |
| BLM18KG101TH1D | Murata Electronics | 18.384 | 490-13260-1-ND | kr.0.63000 | Parametric Equivalent |
| BLM18KG101TZ1D | Murata Electronics | 3.382 | 490-BLM18KG101TZ1DCT-ND | kr.0.63000 | Parametric Equivalent |
| MPZ1608S101ATDH5 | TDK | 25.699 | 445-MPZ1608S101ATDH5CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.27640 | kr.6.91 |
| 50 | kr.0.24860 | kr.12.43 |
| 100 | kr.0.22320 | kr.22.32 |
| 250 | kr.0.19224 | kr.48.06 |
| 500 | kr.0.17130 | kr.85.65 |
| 1.000 | kr.0.15197 | kr.151.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11973 | kr.478.92 |
| 8.000 | kr.0.10394 | kr.831.52 |
| 12.000 | kr.0.09521 | kr.1,142.52 |
| 20.000 | kr.0.09114 | kr.1,822.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.27640 | kr.6.91 |
| 50 | kr.0.24860 | kr.12.43 |
| 100 | kr.0.22320 | kr.22.32 |
| 250 | kr.0.19224 | kr.48.06 |
| 500 | kr.0.17130 | kr.85.65 |
| 1.000 | kr.0.15197 | kr.151.97 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




