ILHB0402ER300VHC41 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.0.08894
Datasheet
New at DigiKey
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.7A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0402ER300VHC41

DigiKey Part Number
541-ILHB0402ER300VHC41TR-ND - Tape & Reel (TR)
541-ILHB0402ER300VHC41CT-ND - Cut Tape (CT)
541-ILHB0402ER300VHC41DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0402ER300VHC41
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.7A 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
50mOhm
Manufacturer
Vishay Dale
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
1.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABPY00100505300Y00Pulse Electronics0553-ABPY00100505300Y00TR-NDkr.0.08894Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12000kr.1.20
25kr.0.10400kr.2.60
50kr.0.09380kr.4.69
100kr.0.08430kr.8.43
250kr.0.07328kr.18.32
500kr.0.06556kr.32.78
1.000kr.0.05852kr.58.52
5.000kr.0.04422kr.221.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03956kr.395.60
20.000kr.0.03440kr.688.00
30.000kr.0.03155kr.946.50
50.000kr.0.02932kr.1,466.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750