
IHLP4040DZER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP4040DZER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER3R3M5A |
Description | FIXED IND 3.3UH 11A 11.81 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11 A 11.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER3R3M5A Models |
Category | DC Resistance (DCR) 11.81mOhm Max |
Mfr | Frequency - Self Resonant 25.5MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.332NLT | Pulse Electronics | 871 | 553-3433-1-ND | kr.6.97000 | Direct |
| ETQ-P4M3R3KVC | Panasonic Industry | 1.086 | P19788CT-ND | kr.5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.6.48600 | kr.64.86 |
| 25 | kr.6.00000 | kr.150.00 |
| 50 | kr.5.65660 | kr.282.83 |
| 100 | kr.5.33380 | kr.533.38 |
| 250 | kr.4.93456 | kr.1,233.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.06426 | kr.2,532.13 |
| 1.000 | kr.4.77561 | kr.4,775.61 |
| 1.500 | kr.4.61455 | kr.6,921.83 |
| 2.500 | kr.4.41959 | kr.11,048.98 |
| 3.500 | kr.4.29582 | kr.15,035.37 |
| 5.000 | kr.4.16851 | kr.20,842.55 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

