Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ILBB0805ER101V | |
|---|---|
DigiKey Part Number | 541-ILBB0805ER101VTR-ND - Tape & Reel (TR) 541-ILBB0805ER101VCT-ND - Cut Tape (CT) 541-ILBB0805ER101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER101V |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.40300 | kr.4.03 |
| 25 | kr.0.35080 | kr.8.77 |
| 50 | kr.0.31480 | kr.15.74 |
| 100 | kr.0.28220 | kr.28.22 |
| 250 | kr.0.24320 | kr.60.80 |
| 500 | kr.0.21632 | kr.108.16 |
| 1.000 | kr.0.19149 | kr.191.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15008 | kr.600.32 |
| 8.000 | kr.0.12982 | kr.1,038.56 |
| 12.000 | kr.0.12000 | kr.1,440.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |












