100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB0805ER101V

DigiKey Part Number
541-ILBB0805ER101VTR-ND - Tape & Reel (TR)
541-ILBB0805ER101VCT-ND - Cut Tape (CT)
541-ILBB0805ER101VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILBB0805ER101V
Description
FERRITE BEAD 100 OHM 0805 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB0805ER101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Vishay Dale
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41800kr.4.18
25kr.0.36520kr.9.13
50kr.0.32720kr.16.36
100kr.0.29350kr.29.35
250kr.0.25284kr.63.21
500kr.0.22494kr.112.47
1.000kr.0.19914kr.199.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14867kr.594.68
8.000kr.0.12860kr.1,028.80
12.000kr.0.11888kr.1,426.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750