120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB0603ER121V

DigiKey Part Number
541-2290-2-ND - Tape & Reel (TR)
541-2290-1-ND - Cut Tape (CT)
541-2290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILBB0603ER121V
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB0603ER121V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Vishay Dale
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
25kr.0.30160kr.7.54
50kr.0.27000kr.13.50
100kr.0.24280kr.24.28
250kr.0.20948kr.52.37
500kr.0.18652kr.93.26
1.000kr.0.16535kr.165.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12396kr.495.84
8.000kr.0.10756kr.860.48
12.000kr.0.09848kr.1,181.76
20.000kr.0.09510kr.1,902.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750