0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB0603ER100V

DigiKey Part Number
541-4359-2-ND - Tape & Reel (TR)
541-4359-1-ND - Cut Tape (CT)
541-4359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILBB0603ER100V
Description
FERRITE BEAD 10 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB0603ER100V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33900kr.3.39
25kr.0.29440kr.7.36
50kr.0.26500kr.13.25
100kr.0.23740kr.23.74
250kr.0.20480kr.51.20
500kr.0.18252kr.91.26
1.000kr.0.16179kr.161.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12488kr.499.52
8.000kr.0.10835kr.866.80
12.000kr.0.09921kr.1,190.52
20.000kr.0.09576kr.1,915.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000