


ILB1206ER260V | |
|---|---|
DigiKey Part Number | 541-ILB1206ER260VTR-ND - Tape & Reel (TR) 541-ILB1206ER260VCT-ND - Cut Tape (CT) 541-ILB1206ER260VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER260V |
Description | FERRITE BEAD 26 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER260V Models |
Category | Current Rating (Max) 500mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.64400 | kr.16.10 |
| 50 | kr.0.57820 | kr.28.91 |
| 100 | kr.0.51730 | kr.51.73 |
| 250 | kr.0.44380 | kr.110.95 |
| 500 | kr.0.39296 | kr.196.48 |
| 1.000 | kr.0.34610 | kr.346.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27049 | kr.811.47 |
| 6.000 | kr.0.23267 | kr.1,396.02 |
| 9.000 | kr.0.23141 | kr.2,082.69 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

