


ILB1206ER102V | |
---|---|
DigiKey Part Number | 541-ILB1206ER102VTR-ND - Tape & Reel (TR) 541-ILB1206ER102VCT-ND - Cut Tape (CT) 541-ILB1206ER102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER102V |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER102V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.28875 | kr.866.25 |
6.000 | kr.0.25040 | kr.1,502.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.77400 | kr.7.74 |
25 | kr.0.67080 | kr.16.77 |
50 | kr.0.60160 | kr.30.08 |
100 | kr.0.53760 | kr.53.76 |
250 | kr.0.46132 | kr.115.33 |
500 | kr.0.40832 | kr.204.16 |
1.000 | kr.0.35936 | kr.359.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.75500 | kr.7.55 |
25 | kr.0.65800 | kr.16.45 |
50 | kr.0.59000 | kr.29.50 |
100 | kr.0.52740 | kr.52.74 |
250 | kr.0.45208 | kr.113.02 |
500 | kr.0.40038 | kr.200.19 |
1.000 | kr.0.35232 | kr.352.32 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |