
IHSM4825ER471L | |
|---|---|
DigiKey Part Number | 541-1554-2-ND - Tape & Reel (TR) 541-1554-1-ND - Cut Tape (CT) 541-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHSM4825ER471L |
Description | FIXED IND 470UH 320MA 3.36 OHM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 320 mA 3.36Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM4825ER471L Models |
Category | Current - Saturation (Isat) 240mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.36Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.540" L x 0.250" W (13.72mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.20.44000 | kr.204.40 |
| 100 | kr.16.80860 | kr.1,680.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.14.89841 | kr.11,173.81 |
| 1.500 | kr.14.05248 | kr.21,078.72 |
| 2.250 | kr.14.02724 | kr.31,561.29 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |

