470 µH Unshielded Inductor 320 mA 3.36Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSM4825ER471L

DigiKey Part Number
541-1554-2-ND - Tape & Reel (TR)
541-1554-1-ND - Cut Tape (CT)
541-1554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHSM4825ER471L
Description
FIXED IND 470UH 320MA 3.36 OHM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Inductor 320 mA 3.36Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHSM4825ER471L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
240mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
3.36Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.540" L x 0.250" W (13.72mm x 6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.225" (5.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.20.44000kr.204.40
100kr.16.80860kr.1,680.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.13.90168kr.10,426.26
1.500kr.13.11222kr.19,668.33
2.250kr.12.98908kr.29,225.43
Manufacturers Standard Package
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250