
IHSM4825ER3R3L | |
|---|---|
DigiKey Part Number | 541-1628-2-ND - Tape & Reel (TR) 541-1628-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHSM4825ER3R3L |
Description | FIXED IND 3.3UH 4.6A 38 MOHM SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 4.6 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM4825ER3R3L Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.540" L x 0.250" W (13.72mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.22.64600 | kr.226.46 |
| 100 | kr.18.62570 | kr.1,862.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.15.70713 | kr.11,780.35 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |

