
IHLP6767GZER680M11 | |
|---|---|
DigiKey Part Number | 541-1292-2-ND - Tape & Reel (TR) 541-1292-1-ND - Cut Tape (CT) 541-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER680M11 |
Description | FIXED IND 68UH 6.1A 75.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 6.1 A 75.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER680M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75.7mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 4.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSAB1770-680M | CODACA | 150 | 4044-VSAB1770-680MCT-ND | kr.17.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.19.23600 | kr.192.36 |
| 100 | kr.15.82150 | kr.1,582.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.63175 | kr.2,926.35 |
| 400 | kr.13.79823 | kr.5,519.29 |
| 600 | kr.13.33333 | kr.8,000.00 |
| 1.000 | kr.12.77060 | kr.12,770.60 |
| 1.400 | kr.12.41322 | kr.17,378.51 |
| 2.000 | kr.12.14402 | kr.24,288.04 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

