MFR Recommended
Similar

IHLP6767GZER4R7M11 | |
|---|---|
DigiKey Part Number | 541-1282-2-ND - Tape & Reel (TR) 541-1282-1-ND - Cut Tape (CT) 541-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER4R7M11 |
Description | FIXED IND 4.7UH 30A 4.18 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 30 A 4.18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER4R7M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.18mOhm Max |
Series | Frequency - Self Resonant 10.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 21A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP6767GZEK4R7M11 | Vishay Dale | 0 | 541-IHLP6767GZEK4R7M11TR-ND | kr.14.82648 | MFR Recommended |
| PA4344.472NLT | Pulse Electronics | 578 | 553-3012-1-ND | kr.23.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.23000 | kr.25.23 |
| 10 | kr.20.76400 | kr.207.64 |
| 100 | kr.17.07620 | kr.1,707.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.79260 | kr.3,158.52 |
| 400 | kr.14.89330 | kr.5,957.32 |
| 600 | kr.14.39158 | kr.8,634.95 |
| 1.000 | kr.13.78424 | kr.13,784.24 |
| 1.400 | kr.13.39869 | kr.18,758.17 |
| 2.000 | kr.13.21890 | kr.26,437.80 |
| Unit Price without VAT: | kr.25.23000 |
|---|---|
| Unit Price with VAT: | kr.31.53750 |



