
IHLP6767GZER100M51 | |
|---|---|
DigiKey Part Number | 541-1367-2-ND - Tape & Reel (TR) 541-1367-1-ND - Cut Tape (CT) 541-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER100M51 |
Description | FIXED IND 10UH 16A 10.91 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 16 A 10.91mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER100M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.91mOhm Max |
Series | Frequency - Self Resonant 7.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4344.103NLT | Pulse Electronics | 1.185 | 553-3010-1-ND | kr.23.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.09000 | kr.24.09 |
| 10 | kr.19.80000 | kr.198.00 |
| 100 | kr.16.28180 | kr.1,628.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.14195 | kr.3,228.39 |
| 400 | kr.15.22250 | kr.6,089.00 |
| 600 | kr.14.70975 | kr.8,825.85 |
| 1.000 | kr.14.08907 | kr.14,089.07 |
| 1.400 | kr.13.69499 | kr.19,172.99 |
| 2.000 | kr.13.54383 | kr.27,087.66 |
| Unit Price without VAT: | kr.24.09000 |
|---|---|
| Unit Price with VAT: | kr.30.11250 |

