IHLP6767GZER100M11 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: kr.14.82648
Datasheet

Similar


CODACA
In Stock: 300
Unit Price: kr.24.35000
Datasheet

Similar


Pulse Electronics
In Stock: 1.185
Unit Price: kr.23.90000
Datasheet
10 µH Shielded Molded Inductor 19 A 9.33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER100M11

DigiKey Part Number
541-1286-2-ND - Tape & Reel (TR)
541-1286-1-ND - Cut Tape (CT)
541-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER100M11
Description
FIXED IND 10UH 19A 9.33 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 19 A 9.33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER100M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9.33mOhm Max
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP6767GZEK100M11Vishay Dale0541-IHLP6767GZEK100M11TR-NDkr.14.82648MFR Recommended
CSAB1770-100MCODACA3004044-CSAB1770-100MCT-NDkr.24.35000Similar
PA4344.103NLTPulse Electronics1.185553-3010-1-NDkr.23.90000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.23000kr.25.23
10kr.20.76400kr.207.64
100kr.17.07620kr.1,707.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.15.79260kr.3,158.52
400kr.14.89330kr.5,957.32
600kr.14.39158kr.8,634.95
1.000kr.13.78424kr.13,784.24
1.400kr.13.39869kr.18,758.17
2.000kr.13.21890kr.26,437.80
Manufacturers Standard Package
Unit Price without VAT:kr.25.23000
Unit Price with VAT:kr.31.53750