IHLP 0.675" L x 0.675" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767DZER4R7M11

DigiKey Part Number
541-1338-2-ND - Tape & Reel (TR)
541-1338-1-ND - Cut Tape (CT)
541-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767DZER4R7M11
Description
FIXED IND 4.7UH 18A 9.32MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 18 A 9.32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767DZER4R7M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
9.32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.18000kr.18.18
10kr.14.97000kr.149.70
100kr.12.31230kr.1,231.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.62008kr.2,905.02
500kr.10.95796kr.5,478.98
750kr.10.58867kr.7,941.50
1.250kr.10.14170kr.12,677.12
1.750kr.9.85786kr.17,251.26
2.500kr.9.59055kr.23,976.38
Manufacturers Standard Package
Unit Price without VAT:kr.18.18000
Unit Price with VAT:kr.22.72500