
IHLP5050FDERR22M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDERR22M01TR-ND - Tape & Reel (TR) 541-IHLP5050FDERR22M01CT-ND - Cut Tape (CT) 541-IHLP5050FDERR22M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR22M01 |
Description | FIXED IND 220NH 53A 0.7 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 53 A 0.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDERR22M01 Models |
Category | Current - Saturation (Isat) 112A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.10.11900 | kr.101.19 |
| 100 | kr.8.32060 | kr.832.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.55016 | kr.1,887.54 |
| 500 | kr.7.11944 | kr.3,559.72 |
| 750 | kr.6.87924 | kr.5,159.43 |
| 1.250 | kr.6.58842 | kr.8,235.52 |
| 1.750 | kr.6.40380 | kr.11,206.65 |
| 2.500 | kr.6.21388 | kr.15,534.70 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

