1.2 µH Shielded Molded Inductor 30 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDER1R2M01

DigiKey Part Number
541-4214-2-ND - Tape & Reel (TR)
541-4214-1-ND - Cut Tape (CT)
541-4214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDER1R2M01
Description
FIXED IND 1.2UH 30A 2.5 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 30 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050FDER1R2M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
48A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.9.92800kr.99.28
100kr.8.16470kr.816.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.40892kr.1,852.23
500kr.6.98630kr.3,493.15
750kr.6.75057kr.5,062.93
1.250kr.6.46518kr.8,081.48
1.750kr.6.28403kr.10,997.05
2.500kr.6.09768kr.15,244.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250